NXP 74AHC00D118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC00D118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.