NXP 74AHC00PW118 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Voltage (Vdss) | 60V |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| Threshold Voltage | 1.75V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC00PW118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
