NXP 74AHC02BQ-Q100X technical specifications.
| High Level Output Current | -8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74AHC02BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
