
The 74AHC02PW is a 4-input AND gate with a propagation delay of 2.9ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device is packaged in a lead-free SOT-402 package and is compliant with RoHS regulations. It can handle a maximum operating temperature of 125°C and has a high level output current of -8mA and a low level output current of 8mA.
NXP 74AHC02PW technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC02PW to view detailed technical specifications.
No datasheet is available for this part.