NXP 74AHC04BQ technical specifications.
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Inputs | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC04BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.