
The 74AHC04D112 is a 6-input inverter from NXP, operating within a temperature range of -40°C to 125°C. It features a propagation delay of 7.5ns and a quiescent current of 4uA. This CMOS device is available in a surface mount SO package and is suitable for use with a supply voltage of 5V. The device has a high level output current of -8mA and a low level output current of 8mA.
NXP 74AHC04D112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC04D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
