
The 74AHC04PW is a 6-channel inverter from NXP, packaged in a SOT-402 surface mount package. It operates over a supply voltage range of 2V to 5.5V and can withstand temperatures from -40°C to 125°C. The device has a propagation delay of 14.5ns and a quiescent current of 4uA. It is RoHS compliant and lead free.
NXP 74AHC04PW technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC04PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
