The 74AHC08BQ-Q100X is a 4-input AND gate with 8 inputs and 4 outputs. It operates at a maximum temperature of 125°C and is packaged in a QFN package. The device has a maximum power dissipation of 500mW and can supply up to 25mA of current at 5V. It is RoHS compliant and available in tape and reel packaging.
NXP 74AHC08BQ-Q100X technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC08BQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.