The 74AHC125BQ-Q100,11 is a 4-channel inverting buffer from NXP, operating at 5V with a maximum output current of 8mA and a propagation delay of 16.5ns. It is designed for surface mount applications and has a temperature range of -40 to 125°C. The device is RoHS compliant and features a quiescent current of 2uA.
NXP 74AHC125BQ-Q100,11 technical specifications.
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC125BQ-Q100,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.