
The 74AHC126D-T is a quad 3-state inverter from NXP, featuring a SOT-108-14 package and a maximum operating temperature of 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device has a propagation delay of 11.5ns and is RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
NXP 74AHC126D-T technical specifications.
| Package/Case | SOT-108-14 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC126D-T to view detailed technical specifications.
No datasheet is available for this part.
