The NXP 74AHC126PW is a quad 3-state buffer with four input and four output lines. It operates over a temperature range of -40°C to 125°C and is packaged in the SOT-402-14 surface mount package. The device has a propagation delay of 11.5ns and is RoHS compliant. The buffer can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V, with high and low level output currents of 8mA and -8mA, respectively.
NXP 74AHC126PW technical specifications.
| Package/Case | SOT-402-14 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC126PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
