NXP 74AHC126PW-Q100,118 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC126PW-Q100,118 to view detailed technical specifications.
No datasheet is available for this part.