The 74AHC132D-T is a quad 2-input NAND gate with a propagation delay of 3.3ns. It operates over a supply voltage range of 2V to 5.5V and can handle high and low level output currents of -8mA and 8mA, respectively. The device is packaged in a SOT-108 package and is available on tape and reel. It is compliant with RoHS regulations and can operate at a maximum temperature of 125°C.
NXP 74AHC132D-T technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC132D-T to view detailed technical specifications.
No datasheet is available for this part.