The 74AHC132PW-Q100J is a NAND gate from NXP, featuring a TSSOP package and surface mount. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 2uA. It is designed for use with a 5V operating supply voltage and is available in a tape and reel packaging format.
NXP 74AHC132PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC132PW-Q100J to view detailed technical specifications.
No datasheet is available for this part.