NXP 74AHC138BQ,115 technical specifications.
| Package/Case | TO-8 |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC138BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
