The 74AHC138BQ-Q100X is an 8-input 3-to-8 decoder from NXP, featuring a TO-8 package and surface mount technology. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device has a propagation delay of 20.5ns and a quiescent current of 4uA. It is RoHS compliant and suitable for use in high-reliability applications.
NXP 74AHC138BQ-Q100X technical specifications.
| Package/Case | TO-8 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC138BQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.