The 74AHC138PW-Q100J is an 8-input 3-to-8 line decoder from NXP, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of -40 to 125°C and is compliant with RoHS standards. The device has a propagation delay of 20.5ns and a quiescent current of 4uA. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA.
NXP 74AHC138PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC138PW-Q100J to view detailed technical specifications.
No datasheet is available for this part.