
This dual inverting buffer is designed for 5V operation and can withstand temperatures up to 125°C. Each of the two independent circuits can handle a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a surface mount SO package and is RoHS compliant.
NXP 74AHC139D,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC139D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
