The 74AHC139PW is a 4-position single-pole double-throw analog switch from NXP, packaged in a SOT-403 lead-free package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The switch has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
NXP 74AHC139PW technical specifications.
| Package/Case | SOT-403 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC139PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.