
The 74AHC157PW,112 is a surface mount multiplexer with 8 independent input lines and 4 output lines. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, and is packaged in a TSSOP package with 96 units per rail/Tube.
NXP 74AHC157PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC157PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
