NXP 74AHC157PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC157PW-Q100J to view detailed technical specifications.
No datasheet is available for this part.