NXP 74AHC164BQ technical specifications.
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC164BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.