
The 74AHC1G07GW,165 is a single inverting buffer with a 1-input and 1-output. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device is RoHS compliant and features a propagation delay of 12.5ns. It is available in a TSSOP package, suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
NXP 74AHC1G07GW,165 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G07GW,165 to view detailed technical specifications.
No datasheet is available for this part.
