The 74AHC1G08GW/T1 is a single gate AND logic device from NXP, packaged in a SOT-353 case and designed for surface mount. It operates over a temperature range of -40°C to 125°C and is powered by a 2V to 5.5V supply. The device has two inputs and one output, with a maximum output current of 8mA. It is compliant with Reach SVHC regulations and is available on cut tape.
NXP 74AHC1G08GW/T1 technical specifications.
| Package/Case | SOT-353 |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G08GW/T1 to view detailed technical specifications.
No datasheet is available for this part.