The 74AHC1G08GW/T1,125 is a single AND gate logic device from NXP, packaged in a SOT-353 case. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 5.5V. The device features two inputs and one output, with an output current of up to 8mA. It is available on cut tape and meets Reach SVHC compliance requirements.
NXP 74AHC1G08GW/T1,125 technical specifications.
| Package/Case | SOT-353 |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G08GW/T1,125 to view detailed technical specifications.
No datasheet is available for this part.