The 74AHC1G125GV-Q100H is a 3-STATE buffer from NXP, operating over a supply voltage range of 2V to 5.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a quiescent current of 1uA and is RoHS compliant. The 74AHC1G125GV-Q100H is a surface mount device packaged in a TSOP.
NXP 74AHC1G125GV-Q100H technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G125GV-Q100H to view detailed technical specifications.
No datasheet is available for this part.