NXP 74AHC1G14GV-Q100,125 technical specifications.
| Package/Case | TSOP |
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74AHC1G14GV-Q100,125 to view detailed technical specifications.
No datasheet is available for this part.