NXP 74AHC1G14GW/T1,125 technical specifications.
| Package/Case | SOT-353 |
| Logic Function | Schmitt Trigger, Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G14GW/T1,125 to view detailed technical specifications.
No datasheet is available for this part.