
The 74AHC1G66GW125 is a single-pole single-throw switch with an on-state resistance of 22 ohms. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 5.5V. This lead-free device is mounted using surface mount technology and is available in a TSSOP package. The switch has a very low operating supply current of 1 microampere.
NXP 74AHC1G66GW125 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| On-State Resistance | 22R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G66GW125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
