
The 74AHC1G86GW,165 is a single XOR gate with OR gate functionality in a TSSOP package. It operates over a temperature range of -40°C to 125°C and can supply up to 8mA at high level and 8mA at low level. The device is RoHS compliant and is available in a tape and reel packaging with 10,000 units per package. It has a propagation delay of 8.8ns and a turn-on delay time of 3.4ns.
NXP 74AHC1G86GW,165 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G86GW,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
