The 74AHC244BQ-G is an 8-channel 3-state bus buffer from NXP, with a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It has a propagation delay of 7.5ns and is RoHS compliant. The device is available in a tape and reel package with 3000 units per reel. The buffer has a high level output current of -8mA and a low level output current of 8mA. It can operate at a minimum supply voltage of 2V and has 8 input and 8 output lines.
NXP 74AHC244BQ-G technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC244BQ-G to view detailed technical specifications.
No datasheet is available for this part.