The 74AHC244BQ-Q100,11 is an 8-channel 4-bit inverting buffer from NXP, operating within a supply voltage range of 2V to 5.5V and a temperature range of -40°C to 125°C. It features a propagation delay of 18ns and a quiescent current of 4uA. The device is RoHS compliant and available in a surface mount package, packaged in quantities of 3000 on tape and reel.
NXP 74AHC244BQ-Q100,11 technical specifications.
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC244BQ-Q100,11 to view detailed technical specifications.
No datasheet is available for this part.