NXP 74AHC245BQ,115 technical specifications.
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHC245BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
