The 74AHC245PW-Q100J is a bidirectional transceiver from NXP, packaged in a TSSOP case and designed for surface mount. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device features a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 4uA. The transceiver is RoHS compliant and suitable for use with a 5V operating supply voltage.
NXP 74AHC245PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC245PW-Q100J to view detailed technical specifications.
No datasheet is available for this part.