NXP 74AHC257D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC257D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
