The 74AHC273BQ-Q100X is an 8-bit non-inverting D flip-flop with a positive edge trigger type, operating at 5V supply voltage. It features high and low level output currents of -8mA and 8mA, respectively. The device is RoHS compliant and operates within a temperature range of -40°C to 125°C. It is packaged in a tape and reel format for surface mount applications.
NXP 74AHC273BQ-Q100X technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 21.5ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC273BQ-Q100X to view detailed technical specifications.
No datasheet is available for this part.