The 74AHC273D-T is an 8-bit D-type flip-flop from NXP, packaged in a SOT-163 case. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V, operating within a temperature range of -40°C to 125°C. This device features a high level output current of -8mA and a propagation delay of 4.2ns. It is available in tape and reel packaging with 2000 units per package, and is compliant with RoHS regulations.
NXP 74AHC273D-T technical specifications.
| Package/Case | SOT-163 |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC273D-T to view detailed technical specifications.
No datasheet is available for this part.
