
The 74AHC2G00GD,125 is a dual NAND gate integrated circuit from NXP, packaged in a SOT-996-2 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V, with a quiescent current of 10uA. The propagation delay is 7.5ns, and the turn-on delay time is 3.5ns. The device is lead-free and features gold contact plating.
NXP 74AHC2G00GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC2G00GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
