
The 74AHC373PW-T is an 8-channel non-inverting bus driver from NXP, featuring a TSSOP package and a maximum operating temperature of 125°C. It can handle a high level output current of -8mA and operates within a supply voltage range of 2V to 5.5V. The device is RoHS compliant and available in quantities of 2500 per reel. It has a propagation delay of 4.3ns and is suitable for use in applications where a high-speed interface is required. The 74AHC373PW-T is designed for use in a variety of industrial and automotive applications, including those that require a high level of reliability and performance.
NXP 74AHC373PW-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC373PW-T to view detailed technical specifications.
No datasheet is available for this part.
