NXP 74AHC3G04GD technical specifications.
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC3G04GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
