NXP 74AHC3GU04GD technical specifications.
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC3GU04GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
