
The 74AHC541D-T is an 8-channel 3-state buffer from NXP, packaged in a SOT-163-20 surface mount package. It operates over a supply voltage range of 2V to 5.5V and a temperature range of -40°C to 125°C. The device has a propagation delay of 10.5ns and a turn-on delay time of 19.5ns. It is RoHS compliant and has a quiescent current of 4uA.
NXP 74AHC541D-T technical specifications.
| Package/Case | SOT-163-20 |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC541D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
