
NXP 74AHCT00BQ technical specifications.
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT00BQ to view detailed technical specifications.
No datasheet is available for this part.
