The 74AHCT00BQ-G is a quad 2-input NAND gate from NXP, with a maximum operating temperature of 125°C and a propagation delay of 7.9ns. It operates within a supply voltage range of 4.5V to 5.5V and has a high level output current of -8mA and a low level output current of 8mA. The device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
NXP 74AHCT00BQ-G technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT00BQ-G to view detailed technical specifications.
No datasheet is available for this part.