
The 74AHCT00D-T is a 4-input NAND gate from NXP, packaged in a SOT-108 case and available in tape and reel packaging. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The device is designed to operate within a supply voltage range of 4.5 to 5.5 volts and can withstand a maximum operating temperature of 125°C. The 74AHCT00D-T is compliant with RoHS regulations and is lead free.
NXP 74AHCT00D-T technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT00D-T to view detailed technical specifications.
No datasheet is available for this part.