
The 74AHCT02D-Q100J is a 4-channel NOR gate IC from NXP, featuring 8 input lines and 4 output lines. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum power dissipation of 500mW and a propagation delay of 5.1ns. It is available in a SO package, suitable for surface mount applications, and is rated for operation over the -40°C to 125°C temperature range.
NXP 74AHCT02D-Q100J technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHCT02D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
