The 74AHCT08D-Q100J is a high-speed AND gate from NXP, featuring a maximum operating temperature of 125°C and a maximum power dissipation of 500mW. It has a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a SO package and is available in quantities of 2500. It is RoHS compliant and suitable for use in automotive applications, as indicated by its AEC-Q100 certification.
NXP 74AHCT08D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 4.2ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT08D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
