NXP 74AHCT126BQ,115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHCT126BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
