The 74AHCT126D-Q100,118 is a 3-STATE non-inverting buffer from NXP. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The buffer has a quiescent current of 2uA and can source a high level output current of -8mA and a low level output current of 8mA.
NXP 74AHCT126D-Q100,118 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT126D-Q100,118 to view detailed technical specifications.
No datasheet is available for this part.