
The 74AHCT126D-T is a quad 3-state inverter from NXP, packaged in a SOT-108-14 case. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It can be supplied with voltages between 4.5V and 5.5V.
NXP 74AHCT126D-T technical specifications.
| Package/Case | SOT-108-14 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT126D-T to view detailed technical specifications.
No datasheet is available for this part.